Littelfuse 1-Element Uni-Directional TVS Diode Array, 3.3 kW, 8-Pin SOIC
- RS Stock No.:
- 793-1945P
- Mfr. Part No.:
- LC03-3.3BTG
- Brand:
- Littelfuse
Subtotal 50 units (supplied on a continuous strip)*
£70.00
(exc. VAT)
£84.00
(inc. VAT)
Units | Per unit |
|---|---|
| 50 - 95 | £1.40 |
| 100 - 245 | £1.332 |
| 250 + | £1.256 |
*price indicative
- RS Stock No.:
- 793-1945P
- Mfr. Part No.:
- LC03-3.3BTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 3.3kW | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 17V | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | LC03-3.3 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 3.3kW | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 17V | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 100A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 1.5mm | ||
Length 5mm | ||
Series LC03-3.3 | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
