Littelfuse SZP6SMB51AT3G 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 pack of 10 units)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.283£2.83

*price indicative

Packaging Options:
RS Stock No.:
786-4707
Mfr. Part No.:
SZP6SMB51AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

48.5V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.6A

ESD Protection

Yes

Clamping Voltage VC

70.1V

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.28mm

Series

SZP6SMB

Standards/Approvals

No

Length

4.6mm

Width

3.95mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

600W Zener SMT Transient Voltage Suppressors, P6SMB Series (Unidirectional)


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy