Littelfuse SZP6SMB39AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.20

(exc. VAT)

£1.44

(inc. VAT)

RS Stock No.:
786-4690
Mfr. Part No.:
SZP6SMB39AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.2A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.28mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

3.95mm

Length

4.6mm

Height

2.28mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy