Littelfuse SZP6SMB20AT3G 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 786-4687
- Mfr. Part No.:
- SZP6SMB20AT3G
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.388 | £3.88 |
| 100 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 786-4687
- Mfr. Part No.:
- SZP6SMB20AT3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 27.7V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 22A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.28mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Series | SZP6SMB | |
| Width | 3.95mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 27.7V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 22A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.28mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Series SZP6SMB | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
600W Zener SMT Transient Voltage Suppressors, P6SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ6.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SZP6SMB51AT3G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
