Littelfuse SZ1SMB51AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-4659
Mfr. Part No.:
SZ1SMB51AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

82.4V

Minimum Breakdown Voltage

56.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

51V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.28mm

Length

4.6mm

Height

2.28mm

Test Current

1mA

Width

3.95mm

Maximum Reverse Leakage Current

5µA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy