Littelfuse 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 786-4646P
- Mfr. Part No.:
- SZ1SMB36CAT3G
- Brand:
- Littelfuse
Subtotal 10 units (supplied on a continuous strip)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
- 1,760 unit(s) ready to ship
Units | Per unit |
|---|---|
| 10 + | £0.255 |
*price indicative
- RS Stock No.:
- 786-4646P
- Mfr. Part No.:
- SZ1SMB36CAT3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10.3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Width | 3.81mm | |
| Series | SZ1SMB | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10.3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Width 3.81mm | ||
Series SZ1SMB | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
