Littelfuse SZ1SMB15CAT3G 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.453£4.53
50 +£0.426£4.26

*price indicative

Packaging Options:
RS Stock No.:
786-4624
Mfr. Part No.:
SZ1SMB15CAT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

24.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SZ1SMB

Standards/Approvals

No

Length

4.57mm

Width

3.81mm

Height

2.41mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

600W Zener SMT Transient Voltage Suppressors, 1SMB Series (Bidirectional)


ON Semiconductor SMB series Zener Transient Voltage Suppressors are designed to protect voltage-sensitive components from destructive high energy transient voltage spikes. They feature high surge capacity with excellent clamping capability, low zener impedance and fast response time.

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy