Littelfuse SZ1SMA43AT3G 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 786-4618
- Mfr. Part No.:
- SZ1SMA43AT3G
- Brand:
- Littelfuse
Subtotal (1 pack of 20 units)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £60.00
- 4,460 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.286 | £5.72 |
| 100 - 180 | £0.166 | £3.32 |
| 200 - 380 | £0.152 | £3.04 |
| 400 - 780 | £0.15 | £3.00 |
| 800 + | £0.149 | £2.98 |
*price indicative
- RS Stock No.:
- 786-4618
- Mfr. Part No.:
- SZ1SMA43AT3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 47.8V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 5.8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 69.4V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.05mm | |
| Series | SZ1SMA | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Width | 2.92mm | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 47.8V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 5.8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 69.4V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.05mm | ||
Series SZ1SMA | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Width 2.92mm | ||
Maximum Reverse Leakage Current 2.5μA | ||
Automotive Standard AEC-Q101 | ||
400W Zener Transient Voltage Suppressor (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ16A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ6.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ36A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse P4SMA6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
