Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode, 1500 W, 2-Pin DO-214AB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.80

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475£0.232£5.80
500 - 975£0.229£5.73
1000 - 1475£0.204£5.10
1500 - 2975£0.202£5.05
3000 +£0.20£5.00

*price indicative

RS Stock No.:
773-4621
Mfr. Part No.:
SMCJ100CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Product Type

Transient Voltage Suppressor Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

111V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

100V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

162V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

9.3A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.15mm

Standards/Approvals

No

Height

2.75mm

Series

SMCJ

Width

6.25mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

SMC/SMCJ Series 1500W TVS Diodes, Bourns Electronics


Transient Voltage Suppressor Diodes for voltage surge and ESD protection applications, in Compact chip package DO-214AB (SMC) size format. Manufacturer's part number suffix "CA" indicates bidirectional devices.

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy