Bourns 2-Element Bi-Directional TVS Diode, 500 W, 3-Pin SOT-23

Subtotal (1 pack of 50 units)*

£13.90

(exc. VAT)

£16.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.278£13.90

*price indicative

RS Stock No.:
773-4589
Mfr. Part No.:
CDSOT23-T36C
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Common Anode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

3

Peak Pulse Power Dissipation Pppm

500W

Clamping Voltage VC

76.8V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

9A

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

No

Width

1.4mm

Height

1.155mm

Length

3mm

Series

CDSOD

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

ESD Protectors, Bourns Electronics


Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy