Bourns CDSOT23-T15LC, Bi-Directional TVS Diode, 500W, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
773-4586
Mfr. Part No.:
CDSOT23-T15LC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

49V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

15V

Pin Count

3

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

17A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.4 x 1.155mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

1.4mm

Maximum Reverse Leakage Current

1µA

Height

1.155mm

Length

3mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy