Bourns CDSOD323-T12C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323
- RS Stock No.:
- 773-4561
- Mfr. Part No.:
- CDSOD323-T12C
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 773-4561
- Mfr. Part No.:
- CDSOD323-T12C
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 19V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 350W | |
| Maximum Peak Pulse Current | 11A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.9 x 1.45 x 1mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 1.9mm | |
| Test Current | 1mA | |
| Width | 1.45mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 19V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 350W | ||
Maximum Peak Pulse Current 11A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.9 x 1.45 x 1mm | ||
Maximum Reverse Leakage Current 1µA | ||
Length 1.9mm | ||
Test Current 1mA | ||
Width 1.45mm | ||
Height 1mm | ||
- COO (Country of Origin):
- TW
