Bourns TISP61089BDR-S, Over-voltage Protector, 8-Pin SOIC
- RS Stock No.:
- 773-2701
- Mfr. Part No.:
- TISP61089BDR-S
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 773-2701
- Mfr. Part No.:
- TISP61089BDR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4 x 1.547mm | |
| Height | 1.547mm | |
| Width | 4mm | |
| Length | 5mm | |
| Surge Current Rating | 170A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4 x 1.547mm | ||
Height 1.547mm | ||
Width 4mm | ||
Length 5mm | ||
Surge Current Rating 170A | ||
- COO (Country of Origin):
- PH
