Littelfuse 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£15.05

(exc. VAT)

£18.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,770 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£0.301
100 - 190£0.293
200 - 390£0.284
400 +£0.278

*price indicative

Packaging Options:
RS Stock No.:
764-5681P
Mfr. Part No.:
SMCJ33CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

28.2A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

53.3V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

7.11mm

Height

2.417mm

Width

6.22mm

Series

SMCJ

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 1500W, SMCJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy