Littelfuse SMBJ58CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 764-5653
- Distrelec Article No.:
- 304-45-464
- Mfr. Part No.:
- SMBJ58CA
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£1.82
(exc. VAT)
£2.18
(inc. VAT)
FREE delivery for orders over £60.00
- 190 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 24,700 unit(s) shipping from 26 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.182 | £1.82 |
| 100 - 190 | £0.114 | £1.14 |
| 200 - 390 | £0.101 | £1.01 |
| 400 - 790 | £0.098 | £0.98 |
| 800 + | £0.097 | £0.97 |
*price indicative
- RS Stock No.:
- 764-5653
- Distrelec Article No.:
- 304-45-464
- Mfr. Part No.:
- SMBJ58CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 93.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 6.5A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Height | 2.237mm | |
| Series | SMBJ | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Clamping Voltage VC 93.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 6.5A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Height 2.237mm | ||
Series SMBJ | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Taiwan Semiconductor SMBJ58CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ58CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB6.8CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ43CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ100CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
