Littelfuse SMBJ5.0CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£8.25

(exc. VAT)

£9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£0.165
100 - 190£0.16
200 - 390£0.157
400 +£0.152

*price indicative

Packaging Options:
RS Stock No.:
764-5641P
Mfr. Part No.:
SMBJ5.0CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

65.3A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

9.2V

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.94mm

Series

SMBJ

Height

2.237mm

Length

4.57mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy