Littelfuse SMBJ40A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.10

(exc. VAT)

£3.725

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 175 unit(s) ready to ship from another location
  • Plus 18,350 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 50£0.124£3.10
75 - 125£0.081£2.03
150 - 275£0.077£1.93
300 - 575£0.074£1.85
600 +£0.072£1.80

*price indicative

Packaging Options:
RS Stock No.:
764-5631
Distrelec Article No.:
304-45-459
Mfr. Part No.:
SMBJ40A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

9.3A

ESD Protection

Yes

Clamping Voltage VC

64.5V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

SMBJ

Width

3.94mm

Height

2.237mm

Length

4.57mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy