Littelfuse SMBJ30CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 220 left, ready to ship
  • Final 10,230 unit(s) shipping from 02 June 2026

Units
Per unit
Per Pack*
10 - 90£0.203£2.03
100 - 190£0.192£1.92
200 - 490£0.164£1.64
500 - 790£0.153£1.53
800 +£0.143£1.43

*price indicative

Packaging Options:
RS Stock No.:
764-5619
Distrelec Article No.:
304-45-454
Mfr. Part No.:
SMBJ30CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

48.4V

Maximum Peak Pulse Current Ippm

12.4A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.237mm

Length

4.57mm

Series

SMBJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links