Littelfuse 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£27.40

(exc. VAT)

£32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 190£0.274
200 - 390£0.228
400 - 790£0.213
800 +£0.194

*price indicative

Packaging Options:
RS Stock No.:
764-5593P
Mfr. Part No.:
SMBJ18CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Clamping Voltage VC

29.2V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

20.6A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SMBJ

Width

3.94mm

Length

4.57mm

Height

2.237mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy