Littelfuse 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£22.60

(exc. VAT)

£27.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,630 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 190£0.226
200 - 390£0.22
400 - 790£0.214
800 +£0.211

*price indicative

Packaging Options:
RS Stock No.:
764-5580P
Mfr. Part No.:
SMBJ15CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24.6A

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

24.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Series

SMBJ

Height

2.237mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy