Littelfuse SMBJ12CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.71

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
  • Plus 2,720 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.271£2.71
100 - 190£0.257£2.57
200 - 490£0.216£2.16
500 - 790£0.203£2.03
800 +£0.188£1.88

*price indicative

Packaging Options:
RS Stock No.:
764-5578
Distrelec Article No.:
304-45-444
Mfr. Part No.:
SMBJ12CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

30.2A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

19.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.237mm

Length

4.57mm

Standards/Approvals

No

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links