Littelfuse SMAJ5.0CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 764-5568
- Distrelec Article No.:
- 304-45-440
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
- 120 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 6,440 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.246 | £2.46 |
| 100 - 190 | £0.168 | £1.68 |
| 200 - 390 | £0.144 | £1.44 |
| 400 - 790 | £0.141 | £1.41 |
| 800 + | £0.138 | £1.38 |
*price indicative
- RS Stock No.:
- 764-5568
- Distrelec Article No.:
- 304-45-440
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 9.2V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 43.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.087mm | |
| Length | 4.5mm | |
| Width | 2.79mm | |
| Series | SMAJ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 9.2V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 43.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.087mm | ||
Length 4.5mm | ||
Width 2.79mm | ||
Series SMAJ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 800μA | ||
TVS Diodes SMT Bidirectional 400W, SMAJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Bourns SMAJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ5.0CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ5.0CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ5.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
