Littelfuse 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 75 units (supplied on a continuous strip)*

£11.40

(exc. VAT)

£13.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36,225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
75 - 125£0.152
150 - 275£0.135
300 - 575£0.116
600 +£0.098

*price indicative

Packaging Options:
RS Stock No.:
764-5565P
Mfr. Part No.:
SMAJ5.0A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

43.5A

Minimum Operating Temperature

-65°C

Test Current It

10mA

Clamping Voltage VC

9.2V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.79mm

Height

2.087mm

Series

SMAJ

Length

4.5mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

No

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy