Littelfuse 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 764-5559P
- Mfr. Part No.:
- SMAJ30CA
- Brand:
- Littelfuse
Subtotal 75 units (supplied on a continuous strip)*
£13.20
(exc. VAT)
£15.825
(inc. VAT)
FREE delivery for orders over £60.00
- 38,150 unit(s) ready to ship
Units | Per unit |
|---|---|
| 75 - 125 | £0.176 |
| 150 - 275 | £0.136 |
| 300 - 575 | £0.136 |
| 600 + | £0.134 |
*price indicative
- RS Stock No.:
- 764-5559P
- Mfr. Part No.:
- SMAJ30CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| Maximum Peak Pulse Current Ippm | 8.3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.087mm | |
| Width | 2.79mm | |
| Series | SMAJ | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
Maximum Peak Pulse Current Ippm 8.3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.087mm | ||
Width 2.79mm | ||
Series SMAJ | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
