Littelfuse SMAJ24A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 764-5543
- Distrelec Article No.:
- 304-45-439
- Mfr. Part No.:
- SMAJ24A
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
- 25 unit(s) ready to ship
- Plus 53,000 unit(s) shipping from 10 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | £0.128 | £3.20 |
| 75 - 125 | £0.115 | £2.88 |
| 150 - 275 | £0.08 | £2.00 |
| 300 - 575 | £0.076 | £1.90 |
| 600 + | £0.074 | £1.85 |
*price indicative
- RS Stock No.:
- 764-5543
- Distrelec Article No.:
- 304-45-439
- Mfr. Part No.:
- SMAJ24A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 35A | |
| Clamping Voltage VC | 38.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Height | 2.42mm | |
| Width | 2.79mm | |
| Series | SMAJ | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 35A | ||
Clamping Voltage VC 38.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Height 2.42mm | ||
Width 2.79mm | ||
Series SMAJ | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Bourns SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500241 / SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ24A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ6.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ16A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
