Littelfuse SMAJ30A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal 25 units (supplied on a continuous strip)*

£5.025

(exc. VAT)

£6.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,725 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 +£0.201

*price indicative

Packaging Options:
RS Stock No.:
764-5540P
Mfr. Part No.:
SMAJ30A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8.3A

Test Current It

1mA

Clamping Voltage VC

48.4V

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.79mm

Height

2.087mm

Length

4.5mm

Series

SMAJ

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy