Littelfuse SMAJ12A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 764-5524
- Mfr. Part No.:
- SMAJ12A
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-5524
- Mfr. Part No.:
- SMAJ12A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 20.1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.5mm | |
| Height | 2.087mm | |
| Series | SMAJ | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 20.1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.5mm | ||
Height 2.087mm | ||
Series SMAJ | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SMAJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Bourns SMAJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ12A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Fagor Electronica P4SMA27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA39A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
