Littelfuse P6SMB36CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 764-5499
- Distrelec Article No.:
- 304-45-435
- Mfr. Part No.:
- P6SMB36CA
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £60.00
- 12,270 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.179 | £1.79 |
*price indicative
- RS Stock No.:
- 764-5499
- Distrelec Article No.:
- 304-45-435
- Mfr. Part No.:
- P6SMB36CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12.2A | |
| Clamping Voltage VC | 49.9V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.237mm | |
| Length | 4.57mm | |
| Series | P6SMB | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12.2A | ||
Clamping Voltage VC 49.9V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.237mm | ||
Length 4.57mm | ||
Series P6SMB | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
TVS Diodes SMT Bidirectional 600W, P6SMB Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB6.8CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ100CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ58CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ300CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
