Littelfuse P6SMB15CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 5,020 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.199£1.99
100 - 190£0.144£1.44
200 - 390£0.139£1.39
400 - 790£0.096£0.96
800 +£0.091£0.91

*price indicative

Packaging Options:
RS Stock No.:
764-5477
Distrelec Article No.:
304-45-431
Mfr. Part No.:
P6SMB15CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

28.8A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

21.2V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

P6SMB

Height

2.237mm

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 600W, P6SMB Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy