Littelfuse 5KP48CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.39
5 - 19£1.91
20 - 49£1.72
50 - 99£1.61
100 +£1.39

*price indicative

Packaging Options:
RS Stock No.:
764-5467
Mfr. Part No.:
5KP48CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Minimum Operating Temperature

-55°C

Test Current It

5mA

Clamping Voltage VC

77.4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

65.9A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

5KP

Diameter

9.1mm

Standards/Approvals

No

Length

9.1mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

TVS Diodes Axial Bidirectional 5000W, 5KP Series, Littelfuse


The 5KP series from Littelfuse is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy