Littelfuse 5KP36CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 July 2026
  • Plus 800 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£2.298£11.49
10 - 15£1.788£8.94
20 - 45£1.776£8.88
50 - 95£1.766£8.83
100 +£1.436£7.18

*price indicative

Packaging Options:
RS Stock No.:
764-5464
Mfr. Part No.:
5KP36CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

40V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Clamping Voltage VC

58.1V

Maximum Peak Pulse Current Ippm

87.8A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

5mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

5KP

Diameter

9.1mm

Length

9.1mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

TVS Diodes Axial Bidirectional 5000W, 5KP Series, Littelfuse


The 5KP series from Littelfuse is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy