Littelfuse 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 30 units (supplied on a continuous strip)*

£16.26

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,270 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
30 - 50£0.542
60 - 110£0.524
120 - 230£0.507
240 +£0.439

*price indicative

Packaging Options:
RS Stock No.:
764-5449P
Mfr. Part No.:
1.5SMC440A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

418V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

376V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-65°C

Clamping Voltage VC

602V

Maximum Peak Pulse Current Ippm

2.5A

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.22mm

Height

2.417mm

Series

1.5SMC

Standards/Approvals

No

Length

7.11mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Unidirectional 1500W, 1.5SMC Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy