Littelfuse 1.5KE27CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
  • Plus 310 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.472£4.72
50 - 90£0.347£3.47
100 - 190£0.333£3.33
200 - 390£0.232£2.32
400 +£0.223£2.23

*price indicative

Packaging Options:
RS Stock No.:
764-5436
Distrelec Article No.:
304-45-413
Mfr. Part No.:
1.5KE27CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

40.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

37.5V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

1.5KE

Diameter

5.3mm

Standards/Approvals

No

Length

9.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes Axial Bidirectional 1500W, 1.5KE Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy