Littelfuse 1.5KE440CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20£0.585£5.85
30 - 50£0.503£5.03
60 - 110£0.474£4.74
120 - 230£0.399£3.99
240 +£0.384£3.84

*price indicative

Packaging Options:
RS Stock No.:
764-5433
Distrelec Article No.:
304-45-415
Mfr. Part No.:
1.5KE440CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

418V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

376V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

602V

Maximum Peak Pulse Current Ippm

2.5A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

1.5KE

Length

9.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes Axial Bidirectional 1500W, 1.5KE Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links