Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN

Subtotal 5 units (supplied on a continuous strip)*

£4.33

(exc. VAT)

£5.195

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 545 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.866

*price indicative

Packaging Options:
RS Stock No.:
717-3455P
Mfr. Part No.:
TBU-CA040-100-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Minimum Operating Temperature

-55°C

Clamping Voltage VC

400V

Maximum Peak Pulse Current Ippm

0.2A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

6.5mm

Standards/Approvals

No

Width

4mm

Series

TBU

Height

0.85mm

Automotive Standard

No

Bourns TBU-CA Series TBU High Speed Protectors


Bourns Transient Blocking Unit (TBU) electronic current limiters (ECL) are circuit protection devices triggered by excessive voltage or current and designed as an optimal circuit protection solution for industrial controls, medical electronics, automated test systems, and military and aerospace applications. They are low capacitance, single bi-directional, high speed, resettable devices which protect - within rated limits - against faults caused by short circuits, AC power cross, induction and lightning surges. Special features include ultra-fast over current protection, in a wide range of trigger currents and voltages, and reduced form factors to save board space. The TBU can be used for protection on Ethernet, RS-485, HART and other ports where dangerous surge and power cross events may occur. It can also be used in telecom applications, providing a barrier to surges while allowing high frequency signals such as VDSL2 to pass through without damage to the circuit. For sensitive electronics applications the TBU eliminates the need for large shunt protection devices by stopping - in less than one microsecond - the damaging currents from reaching protected circuits. The TBU also offers significantly lower let-through energy and overshoot protection, which reduces stress on the PCB for increased reliability and product life. Bourns TBU protection technology limits the energy allowed into sensitive electronics without loading high data rate lines with capacitance. This enables designers to place high performance protection on even their highest bandwidth applications.

Superior circuit protection

Overcurrent and overvoltage protection

Blocks surges up to rated limits

High speed performance

Small SMT package

Operating temperature range -40°C to +125°C

Storage temperature range -65°C to +150°C

Maximum junction temperature +125°C

ESD: IEC 61000-4-2

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Approvals

UL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy