Vishay TPSMA11AHE3_B/H, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4994
Mfr. Part No.:
TPSMA11AHE3_B/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15.6V

Minimum Breakdown Voltage

10.5V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

9.4V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

25.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+185 °C

Dimensions

4.5 x 2.79 x 2.09mm

Height

2.09mm

Length

4.5mm

Test Current

1mA

Width

2.79mm

Maximum Reverse Leakage Current

1µA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy