Vishay SMP14A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin SMP
- RS Stock No.:
- 710-3601
- Mfr. Part No.:
- SMP14A-M3/84A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-3601
- Mfr. Part No.:
- SMP14A-M3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 23.2V | |
| Minimum Breakdown Voltage | 15.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SMP | |
| Maximum Reverse Stand-off Voltage | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 17.2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.61 x 2.18 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.61mm | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 23.2V | ||
Minimum Breakdown Voltage 15.6V | ||
Mounting Type Surface Mount | ||
Package Type SMP | ||
Maximum Reverse Stand-off Voltage 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 17.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.61 x 2.18 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.61mm | ||
Width 2.18mm | ||
Height 1.15mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
