Vishay SMBJ20CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-3519
Mfr. Part No.:
SMBJ20CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.4V

Minimum Breakdown Voltage

22.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

18.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Test Current

1mA

Width

3.94mm

Height

2.24mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN