Vishay SMAJ5.0A-E3/5A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 10 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 77,230 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.064£0.64

*price indicative

Packaging Options:
RS Stock No.:
710-3484
Distrelec Article No.:
304-44-275
Mfr. Part No.:
SMAJ5.0A-E3/5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

9.2V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

43.5A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Length

4.5mm

Height

2.09mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

800μA

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy