Vishay SMAJ36A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.80

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,075 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.112£2.80
250 - 1225£0.106£2.65
1250 - 2475£0.101£2.53
2500 - 6225£0.095£2.38
6250 +£0.09£2.25

*price indicative

Packaging Options:
RS Stock No.:
710-3474
Mfr. Part No.:
SMAJ36A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.9A

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

58.1V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

2.09mm

Width

2.79mm

Series

TRANSZORB TVS

Length

4.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy