Vishay SMAJ15CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,600 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 225£0.142£3.55
250 - 600£0.088£2.20
625 - 1225£0.078£1.95
1250 - 2475£0.071£1.78
2500 +£0.07£1.75

*price indicative

Packaging Options:
RS Stock No.:
710-3434
Mfr. Part No.:
SMAJ15CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

24.4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

16.4A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

2.79mm

Length

4.5mm

Standards/Approvals

No

Height

2.09mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy