Vishay P6KE440A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-8044
Mfr. Part No.:
P6KE440A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

602V

Minimum Breakdown Voltage

418V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

376V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

3.6mm

Height

3.6mm

Length

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy