Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 01 June 2026
  • Plus 40 unit(s) shipping from 01 June 2026
  • Plus 620 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.254£5.08
200 - 980£0.191£3.82
1000 - 1980£0.178£3.56
2000 - 4980£0.166£3.32
5000 +£0.153£3.06

*price indicative

Packaging Options:
RS Stock No.:
699-8048
Mfr. Part No.:
SMBJ22CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

39.4V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15.2A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.24mm

Series

TRANSZORB TVS

Standards/Approvals

No

Length

4.57mm

Width

3.94mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy