Vishay SMBJ24CA-E3/5B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 699-8041
- Mfr. Part No.:
- SMBJ24CA-E3/5B
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£4.06
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 900 unit(s) shipping from 01 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.203 | £4.06 |
| 200 - 980 | £0.153 | £3.06 |
| 1000 - 1980 | £0.142 | £2.84 |
| 2000 - 4980 | £0.111 | £2.22 |
| 5000 + | £0.108 | £2.16 |
*price indicative
- RS Stock No.:
- 699-8041
- Mfr. Part No.:
- SMBJ24CA-E3/5B
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 15.4A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Series | TRANSZORB TVS | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 15.4A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Width 3.94mm | ||
Series TRANSZORB TVS | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ24CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ30A-E3/5B 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB120A-E3/5B 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
