Vishay SM6T6V8CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA

Subtotal (1 pack of 20 units)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,660 unit(s), ready to ship
Units
Per unit
Per Pack*
20 +£0.104£2.08

*price indicative

Packaging Options:
RS Stock No.:
699-8007
Mfr. Part No.:
SM6T6V8CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Transient Voltage Suppressor

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

298A

Test Current It

10mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

13.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Height

2.24mm

Standards/Approvals

No

Series

TRANSZORB TVS

Width

3.94mm

Maximum Reverse Leakage Current

1mA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy