Vishay P6KE15CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Subtotal (1 pack of 20 units)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19,160 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.181£3.62

*price indicative

Packaging Options:
RS Stock No.:
699-7969
Mfr. Part No.:
P6KE15CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

28.3A

Clamping Voltage VC

21.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

3.6mm

Length

7.6mm

Height

3.6mm

Width

3.6mm

Series

P6KE

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy