Vishay GSOT36C-E3-08, Bi-Directional TVS Diode, 252W, 3-Pin SOT-23
- RS Stock No.:
- 699-7966
- Mfr. Part No.:
- GSOT36C-E3-08
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£114.00
(exc. VAT)
£136.80
(inc. VAT)
- RS Stock No.:
- 699-7966
- Mfr. Part No.:
- GSOT36C-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 60V | |
| Minimum Breakdown Voltage | 39V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 252W | |
| Maximum Peak Pulse Current | 3.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.1 x 1.43 x 0.97mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 1mA | |
| Width | 1.43mm | |
| Height | 0.97mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1µA | |
| Capacitance | 65pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 60V | ||
Minimum Breakdown Voltage 39V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 252W | ||
Maximum Peak Pulse Current 3.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.1 x 1.43 x 0.97mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Width 1.43mm | ||
Height 0.97mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1µA | ||
Capacitance 65pF | ||

