Vishay 1.5KE43CA-E3/54 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 699-7950
- Mfr. Part No.:
- 1.5KE43CA-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £60.00
- 60 left, ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.481 | £4.81 |
| 100 - 240 | £0.475 | £4.75 |
| 250 - 490 | £0.47 | £4.70 |
| 500 - 990 | £0.464 | £4.64 |
| 1000 + | £0.458 | £4.58 |
*price indicative
- RS Stock No.:
- 699-7950
- Mfr. Part No.:
- 1.5KE43CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 38.7V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 34.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 24.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 61.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Series | TRANSZORB TVS | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 38.7V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 34.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 24.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 61.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Series TRANSZORB TVS | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE16CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE33CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE120CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE22CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
