Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 699-7931P
- Mfr. Part No.:
- 1.5KE16CA-E3/54
- Brand:
- Vishay
Subtotal 100 units (supplied on a continuous strip)*
£61.40
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £60.00
- 50 unit(s) ready to ship
Units | Per unit |
|---|---|
| 100 - 240 | £0.614 |
| 250 - 490 | £0.598 |
| 500 - 990 | £0.583 |
| 1000 + | £0.568 |
*price indicative
- RS Stock No.:
- 699-7931P
- Mfr. Part No.:
- 1.5KE16CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 12.9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 63.8A | |
| Clamping Voltage VC | 23.5V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 5.3mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 12.9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 63.8A | ||
Clamping Voltage VC 23.5V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 5.3mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
