Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£43.70

(exc. VAT)

£52.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.437
500 - 990£0.424
1000 - 2490£0.413
2500 +£0.405

*price indicative

Packaging Options:
RS Stock No.:
651-7992P
Mfr. Part No.:
SMCJ36CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

58.1V

Maximum Peak Pulse Current Ippm

25.8A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.11mm

Series

TRANSZORB TVS

Standards/Approvals

No

Height

2.42mm

Width

6.22mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy